FTDI Chip UMFT234XD Breakout Modules UMFT234XD Module for USB UMFT234XD-WE
- RS Stock No.:
- 216-8452
- Mfr. Part No.:
- UMFT234XD-WE
- Manufacturer:
- FTDI Chip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-8452
- Mfr. Part No.:
- UMFT234XD-WE
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | USB | |
| Featured Device | UMFT234XD | |
| Kit Name | UMFT234XD Breakout Modules | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
For Use With USB | ||
Featured Device UMFT234XD | ||
Kit Name UMFT234XD Breakout Modules | ||
- COO (Country of Origin):
- CN
The FTDI Chip UMFT234XD is a breakout board that converts USB2.0 Full-Speed to UART. These modules do not have a USB connector, instead, the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. The UART Interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant.
USB to UART with four control bus lines, 33V power out limited to 50mA and 5V with as safety fuse
UART signals available via 8 pads on the PCB
Related links
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Module for USB UMFT234XD-WE
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Module for USB 100 MHz UMFT234XD-01
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Development Breakout Board for USB UMFT234XD-NC
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD for USB UMFT234XD-NC
- FTDI Chip USB-UART Breakout Module UMFT201XB, UMFT230XB Breakout Module for USB to I2C/UART/FT1248 breakout modules 24
- FTDI Chip FT311D_Development_Module: UMFT311EV UMFT311EV Development Module for USB UMFT311EV
- FTDI Chip VMusic3 Vinculum-II Application Module VMusic3 Interface Module for USB 24 MHz VMUSIC3
- FTDI Chip FT232H Breakout Module UM232H-B
