IQRF IoT Starter Set IQRF IQRF Proprietary Development Kit for Linux Single-Board Computers 868 MHz DS-IOT-01
- RS Stock No.:
- 230-7762
- Mfr. Part No.:
- DS-IOT-01
- Manufacturer:
- IQRF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-7762
- Mfr. Part No.:
- DS-IOT-01
- Manufacturer:
- IQRF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQRF | |
| Product Type | Development Kit | |
| RF Technology | IQRF Proprietary | |
| Kit Classification | Development Kit | |
| Technology | IQRF Proprietary | |
| For Use With | Linux Single-Board Computers | |
| Featured Device | IQRF | |
| Kit Name | IoT Starter Set | |
| Maximum Frequency | 868MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand IQRF | ||
Product Type Development Kit | ||
RF Technology IQRF Proprietary | ||
Kit Classification Development Kit | ||
Technology IQRF Proprietary | ||
For Use With Linux Single-Board Computers | ||
Featured Device IQRF | ||
Kit Name IoT Starter Set | ||
Maximum Frequency 868MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The IQRF IoT starter set is designed to plug-and-play learn how to build up IoT applications. Wireless nodes with sensors and actuators are created from included DDC kits. A gateway is created from a Linux microcomputer (with an interface compatible with Raspberry Pi) by connection a TR transceiver via the KON-RASP-01 adapter. It is used for Linux single-board computers.
Connectable to Linux single-board computers
4-device network
Raspberry Pi not included in the set
IQRF DPA interoperable product
Supported by IQRF GW Daemon and IQRF SDK
Related links
- IQRF Starter Set IQRF IQRF Proprietary Starter Kit for Point-to-Point or a Small 3-Device Network 868 MHz DS-START-04
- IQRF IQRF Development Board Wireless End Devices (nodes) IQRF Proprietary Breakout Board for IQRF TX via UART or SPI 868
- Hackboard HB2-PSU1-LINUX Single Board Computer, DDR4 Supported Memory 4 GB
- Hackboard HB2-PSU1-LINUX-8GB Single Board Computer, DDR4 Supported Memory 8 GB
- Polyhex DEBIX LoRa Board WiFi DEBIX Model A, B EMB-AS-03
- Asus 90AN00B0-M0XAY0 Case for use with Tinker 2 Single Board Computers
- Asus 90ME0060-M0XAY0 Case for use with Tinker Board and Tinker Board S Single Board Computers
- Polyhex Camera 200A Debix Camera for use with DEBIX Model A and B Single Board Computers
