STMicroelectronics SPSGRF-915 RF Transceiver for SPSGRF-868 915 MHz SPSGRF-915
- RS Stock No.:
- 233-3026
- Mfr. Part No.:
- SPSGRF-915
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3026
- Mfr. Part No.:
- SPSGRF-915
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| RF Technology | RF Transceiver | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | RF Transceiver | |
| For Use With | SPSGRF-868 | |
| Featured Device | SPSGRF-915 | |
| Maximum Frequency | 915MHz | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
RF Technology RF Transceiver | ||
Product Type Communication & Wireless Development Tool | ||
Technology RF Transceiver | ||
For Use With SPSGRF-868 | ||
Featured Device SPSGRF-915 | ||
Maximum Frequency 915MHz | ||
The STMicroelectronics SPSGRF-915 are easy-to-use, low power sub-GHz modules based on the SPIRIT1 RF transceiver, operating respectively in the 915 MHz ISM bands. The modules provide a complete RF platform in a tiny form factor. The SPSGRF series enables wireless connectivity in electronic devices, requiring no RF experience or expertise for integration into the final product. As an FCC, IC, and CE certified solution, the SPSGRF series optimizes the time-to-market of end applications. The SPSGRF-915 is an FCC certified module (FCC ID: S9NSPSGRF) and IC certified (IC 8976C-SPSGRF), while the SPSGRF-868 is certified CE.
Receiver sensitivity: -118 dBm
Programmable RF output power up to +11.6 dBm
Host Interface SPI
General I/O Up to 32 programmable I/O functions on 4 GPIO programmable module pins
Two typical carrier frequency versions: SPSGRF-868 with 868 MHz tuned antenna, SPSGRF-915 with 915 MHz tuned antenna
Related links
- STMicroelectronics SPSGRF-915 RF Transceiver for SPSGRF-868 915 MHz SPSGRF-915
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
- Texas Instruments CC110 CC110 RF Transceiver Evaluation Kit 868 → 915MHz CC1101EMK868-915
- Abracon OnBoard 915 MHz - EVB PRO-OB-471 LoRa Evaluation Board for OnBoard SMD 868/915 MHz Antenna 915 MHz PRO-EB-476
- Abracon OnBoard 868 MHz - EVB PRO-OB-471 LoRa Evaluation Board for OnBoard SMD 868/915 MHz Antenna 868 MHz PRO-EB-472
- Nordic Semiconductor nRF905 Evaluation Kit nRF905 RF Transceiver Evaluation Kit for Digital Signal Processing and
- Silicon Labs Mighty Gecko Dual Band EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 915 MHz
