Ezurio DVK-BT860-ST BT860Sx module soldered with motherboard Bluetooth Development Module, Bluetooth Development Tools
- RS Stock No.:
- 243-0745
- Mfr. Part No.:
- DVK-BT860-ST
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€71.16
(exc. VAT)
€87.53
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.16 |
*price indicative
- RS Stock No.:
- 243-0745
- Mfr. Part No.:
- DVK-BT860-ST
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Technology | Bluetooth | |
| Kit Classification | Development Module, Bluetooth Development Tools | |
| Product Type | Development Kit | |
| Technology | Bluetooth Module | |
| For Use With | Bluetooth Module | |
| Featured Device | BT860Sx module soldered with motherboard | |
| Kit Name | DVK-BT860-ST | |
| Maximum Frequency | 2.44GHz | |
| Interface Type | I2S, UART, GPIO, USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Technology Bluetooth | ||
Kit Classification Development Module, Bluetooth Development Tools | ||
Product Type Development Kit | ||
Technology Bluetooth Module | ||
For Use With Bluetooth Module | ||
Featured Device BT860Sx module soldered with motherboard | ||
Kit Name DVK-BT860-ST | ||
Maximum Frequency 2.44GHz | ||
Interface Type I2S, UART, GPIO, USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
THE LAIRD CONNECTIVITY BT86x series of UART HCI modules leverage the Cypress CYW20704 A2 chipset to provide exceptionally low power consumption with outstanding range for OEMs needing both Classic Bluetooth and Bluetooth Low Energy support. The Bluetooth 5 core specification shortens your development time and provides enhanced throughput, security and privacy. The BT860 modules are ideal when designers need both performance and minimum size. For maximum flexibility in integration, they support a host UART interface, I2S and PCM audio interfaces, GPIO, and Cypress' GCI coexistence(2-Wire). The modules provide excellent RF performance and identical footprint options for integrated antenna or an external antenna via a trace pin.
Antenna Options Integrated or External via Trace Pad
BLE Connections Yes
Central Role Yes
Certifications FCC, ISED, EU, MIC, KC, AS-NZS, Bluetooth SIG
Chipset Cypress CYW20704 A2
Dual Mode Yes
Logical Interfaces UART, GPIO, I2S and PCM
Operating Temp -30 °C - 85 °C
Related links
- Ezurio DVK BT850 ST BT850Sx module soldered with motherboard Bluetooth Bluetooth Development Tools, Development Module
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
- Okdo Bluetooth-compatible 2.0 Module TelePort Bluetooth 2.0 module Bluetooth Development Module, Bluetooth Development
- Panasonic PAN1770 BT 5.0 Evaluation Board Bluetooth Development Module, Bluetooth Development Tools for nRF52840
- Ezurio DVK-BT860-SA Bluetooth Module 5.0
- Panasonic PAN1770 BT 5.0 Evaluation Board Bluetooth Bluetooth Development Tools, Development Module for nRF52840
- Renesas Electronics RYZ012 Bluetooth Development Module for BLE 5 Bluetooth® 5 2.4 GHz RYZ012A100FZ00#BD0
- Renesas Electronics RYZ012 Bluetooth Development Module for BLE 5 Bluetooth® 5 2.4 GHz
