FTDI Chip Sink Module Board Development Module UMFT232HPEV-S
- RS Stock No.:
- 244-2905
- Mfr. Part No.:
- UMFT232HPEV-S
- Manufacturer:
- FTDI Chip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.25
(exc. VAT)
€40.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.25 |
| 10 + | €32.26 |
*price indicative
- RS Stock No.:
- 244-2905
- Mfr. Part No.:
- UMFT232HPEV-S
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Development Module | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB | |
| Kit Name | Sink Module Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Development Module | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB | ||
Kit Name Sink Module Board | ||
Standards/Approvals No | ||
The FTDI Chip sink only module is a high speed USB serial bridge evaluation with single type-C USB PD ports with only sink power capability. The PD Port offers USB data transmission with default USB power capability as well as 5V power delivery object (PDO) profile without USB data.
Supports bus powered operation
LEDs indication for the USB, Power Source and PDO profiles
Related links
- FTDI Chip SD Sink Module Development Module UMFT233HPEV-SD
- FTDI Chip UMFT234XF Development Module UMFT234XF Development Breakout Board for USB UMFT234XF
- FTDI Chip FT311 GPIO Board UMFT311GP Interface Development Tools for FT311D Development Module UMFT311GP
- FTDI Chip Evaluation Module Board Evaluation Module UMFT233HPEV
- FTDI Chip UM245R USB-Parallel FIFO Development Module FT245R Development Board for Standard 15.0mm (0.6 in) wide 24 pin
- FTDI Chip UM232R USB-Serial UART Development Module FT232RL Development Board for Standard 0.6 in wide 24 pin DIP socket
- FTDI Chip FT232Hx USB Interface Evaluation Module FT232H Development Board UM232H
- FTDI Chip Development Module UMFT220XA-01
