MikroElektronika LR 5 Click 32001409, TXB0106 LoRa Add On Board for mikroBUS Socket 928 MHz MIKROE-4618
- RS Stock No.:
- 247-5649
- Mfr. Part No.:
- MIKROE-4618
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5649
- Mfr. Part No.:
- MIKROE-4618
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| RF Technology | LoRa | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | LoRa | |
| For Use With | mikroBUS Socket | |
| Featured Device | 32001409, TXB0106 | |
| Kit Name | LR 5 Click | |
| Maximum Frequency | 928MHz | |
| Interface Type | UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
RF Technology LoRa | ||
Product Type Communication & Wireless Development Tool | ||
Technology LoRa | ||
For Use With mikroBUS Socket | ||
Featured Device 32001409, TXB0106 | ||
Kit Name LR 5 Click | ||
Maximum Frequency 928MHz | ||
Interface Type UART | ||
Standards/Approvals No | ||
The MikroElektronika LR 5 Click is a compact add on board that contains a long range transceiver. This board features the 32001409, RF technology based SRD transceiver, which operates at a frequency of 915MHz from Mipot. Thanks to the spread spectrum modulation feature, as well as the low power consumption, it is capable of achieving long range communication, immune to interferences. It features a complete long range stack on board; it implements physical, network, and MAC layers, allowing for easy operation via the UART interface. This Click board™ offers an easy and reliable solution for developing highly integrated long range IoT networks, security systems, alarm networks, and similar applications that require simple and reliable networking solutions.
Low power consumption
RF technology based wireless networking
Full network stack
Easy to use UART interface
Related links
- MikroElektronika LR 2 Click TXB0106, RN2903 LoRa Add On Board for mikroBUS Socket 928 MHz MIKROE-4615
- MikroElektronika LR 4 Click TXB0106, 32001353 LoRa Add On Board for mikroBUS Socket 870 MHz MIKROE-4617
- MikroElektronika LR 3 Click TXB0106, 32001345 LoRa Add On Board for mikroBUS Socket 870 MHz MIKROE-4616
- MikroElektronika Nano LR Click EMB-LR1276S LoRa Add On Board for mikroBUS Socket 915 MHz MIKROE-4514
- MikroElektronika LR 14 Click RAK3172 LoRa MikroBus Click Board for IoT 868 MHz MIKROE-6303
- MikroElektronika LR 16 Click WIRL-LORA Daphnis-I Click Board for Low-Power 868 MHz MIKROE-6598
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- MikroElektronika LTE IoT 5 Click SARA-R510M8S LTE Development Board 2100 MHz MIKROE-4325
