MikroElektronika LTE IoT 4 Click nRF9160 Sensor Add-On Board for Industrial, Smart Agriculture MIKROE-4477
- RS Stock No.:
- 249-4108
- Mfr. Part No.:
- MIKROE-4477
- Manufacturer:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-4108
- Mfr. Part No.:
- MIKROE-4477
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Sensor Add-On Board | |
| For Use With | Industrial, Smart Agriculture | |
| Featured Device | nRF9160 | |
| Kit Name | LTE IoT 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Sensor Add-On Board | ||
For Use With Industrial, Smart Agriculture | ||
Featured Device nRF9160 | ||
Kit Name LTE IoT 4 Click | ||
The MikroElektronika LTE IoT 4 Click is a compact add-on board that contains an IoT module with worldwide coverage. This board features the nRF9160, highly integrated, low-power SiP with LTE-M/NB-IoT and GPS from Nordic Semiconductor.
Type GPS
Interface I2C, SPI, UART
Interface I2C, SPI, UART
Related links
- MikroElektronika LTE IoT 9 Click EXS62-W LTE Sensor Add-On Board for Smart Agriculture, Industrial MIKROE-4465
- MikroElektronika LTE IoT Click SARA-R410M02B Narrowband 1 smart
- MikroElektronika LTE IoT 8 Click SKY66430-11 NB-IoT Industrial Monitoring
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6389
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6380
- MikroElektronika LTE IoT 2 Click BG96 ISM Sub GHz UWB NB-IoT LoRa WiFi
- MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for MikroBus 2200 MHz MIKROE-6556
