Renesas Electronics Wi-Fi Pmod Expansion Board Expansion Board for SX-ULPGN 2.4 GHz RTK00WFMX0B00000BE
- RS Stock No.:
- 250-5095
- Mfr. Part No.:
- RTK00WFMX0B00000BE
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-5095
- Mfr. Part No.:
- RTK00WFMX0B00000BE
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Expansion Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | SX-ULPGN | |
| Kit Name | Wi-Fi Pmod Expansion Board | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Expansion Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With SX-ULPGN | ||
Kit Name Wi-Fi Pmod Expansion Board | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals No | ||
The Renesas Electronics Wi-Fi Pmod Expansion Board enables quick prototyping of wireless connectivity solutions using a variety of renesas microcontroller (MCU) kits. It features an SX-ULPGN, a single-band 2.4GHz 802.11n module based on the qualcomm QCA40
Have one UART and one HS-UART MCU host interface
Supports full suite of AT command
Have Station, AP, Concurrent, Wi-Fi direct operating modes
Related links
- Renesas Electronics Wi-Fi Pmod Expansion Board Expansion Board for SX-ULPGN 2.4 GHz RTK00WFMX0B01000BE
- STMicroelectronics Wi-Fi/Bluetooth Expansion Board WiFi Development Board X-NUCLEO-67W61M1
- Texas Instruments Wi-Fi Development Kit CC3200 WiFi Development Kit for HDC1000 CC3200 2.4 GHz
- Wurth Elektronik Calypso Wi-Fi FeatherWing WiFi Development Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- DFRobot Wi-Fi IoT Module IoT Module for MicroBit Arduino 2.4 GHz TEL0126
- Texas Instruments Wi-Fi Development Kit WL183 Bluetooth, WiFi Evaluation Module for WL18MODGB 2.4 GHz WL1835MODCOM8B
- STMicroelectronics Wi-Fi Expansion Expansion Board for ISM43362 SensorTile Wireless Industrial Node (STWIN) Kit
- STMicroelectronics STEVAL-IOD002V1 L6364W Extension Board Expansion Board for STM32 Nucleo 2.7 GHz STEVAL-IOD002V1
