Infineon AIROC CYBT-243053-EVAL Bluetooth Bluetooth Smart (BLE) Evaluation Board for Home Automation 2.4 GHz
- RS Stock No.:
- 260-1008
- Mfr. Part No.:
- CYBT-243053-EVAL
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save €7.25
View bulk pricing optionsSubtotal (1 unit)*
€47.06
(exc. VAT)
€57.88
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €47.06 | - |
| 5 - 9 | €45.61 | €7.25 |
| 10 + | €45.06 | €20.00 |
*price indicative
- RS Stock No.:
- 260-1008
- Mfr. Part No.:
- CYBT-243053-EVAL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Bluetooth Smart (BLE) | |
| Kit Classification | Evaluation Board | |
| Technology | Bluetooth | |
| For Use With | Home Automation | |
| Featured Device | Bluetooth | |
| Kit Name | AIROC CYBT-243053-EVAL | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | HCI UART, USB, PUART | |
| Standards/Approvals | Canada (ISED), Certified for use in USA (FCC), Europe (CE) and Japan (MIC) | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Bluetooth Smart (BLE) | ||
Kit Classification Evaluation Board | ||
Technology Bluetooth | ||
For Use With Home Automation | ||
Featured Device Bluetooth | ||
Kit Name AIROC CYBT-243053-EVAL | ||
Maximum Frequency 2.4GHz | ||
Interface Type HCI UART, USB, PUART | ||
Standards/Approvals Canada (ISED), Certified for use in USA (FCC), Europe (CE) and Japan (MIC) | ||
Infineon AIROC™ CYBT-243053-02 Bluetooth® & Bluetooth® LE Module Evaluation Kit (CYBT-243053-EVAL)
The Infineon AIROC™ CYBT-243053-02 Bluetooth® & Bluetooth® LE 5.0 Module Evaluation Kit (CYBT-243053-EVAL) enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-243053-02 module, which is based on CYW20820 system on a chip.
The AIROC™ CYW20820 Bluetooth® & Bluetooth® LE system on chip provides reliable Bluetooth® connectivity, core spec compliant to 5.2, along with high-performance compute capability integrating an Arm® Cortex®-M4 processor with floating point unit. It is a highly integrated device integrating multiple serial interfaces, PWMs, and more. The AIROC™ CYW20820 Bluetooth® & Bluetooth® LE SoC is designed to support a wide spectrum of Bluetooth® use cases for home automation, sensors (medical, home, security, and industrial), lighting, Bluetooth® Mesh, or any Bluetooth® connected IoT application.
This Evaluation Kit (CYBT-243053-EVAL) includes an Infineon in-house AIROC™ Bluetooth® Module hosting the AIROC™ CYW20820 that is globally certified and has PCB antenna integrated, rapidly reducing time-to-market.
The AIROC™ CYBT-243053-EVAL is supported in the AIROC™ Bluetooth® SDK within ModusToolbox™ Software and Tools with copious code examples and documentation enablement for Bluetooth® LE data transfer, and Bluetooth® Mesh use cases.
Kit Features
AIROC™ CYBT-243053-02 Bluetooth® & Bluetooth® LE Module Evaluation Kit features:
Kit Contents
1 X Module Arduino Evaluation Board (CYBT-243053-EVAL) with on-board AIROC™ Module (CYBT-243053-02)
1 X USB Cable for USB – UART programming
Convenient user buttons
Bluetooth and Bluetooth module
Related links
- Infineon AIROC CYBT-213043-EVAL Bluetooth Bluetooth Smart (BLE) Evaluation Board for Home Automation 2.4 GHz
- Infineon AIROC Bluetooth & Bluetooth LE Module CYBT-273063-EVAL Bluetooth Evaluation Board for CYW20819 2.4 GHz
- Infineon Bluetooth Evaluation Kit CYBT-243053-EVAL
- Infineon CYBLE-022001 Bluetooth Smart (BLE) Evaluation Board CYBLE-022001-EVAL
- Infineon EZ-BLE PRoC Evaluation Board CYBLE-222014 Bluetooth Smart (BLE) Evaluation Board for CY8CKIT-042-BLE BLE
- Infineon EZ-BLE PRoC Evaluation Board (CYBLE-012011-EVAL) CYBLE-012011 Bluetooth Smart (BLE) Evaluation Board for
- Infineon AIROC CYW20819 Bluetooth & Bluetooth LE System on Chip Evaluation Kit for Arduino Uno CYBT-213043-EVAL
- Texas Instruments CC2540 Bluetooth Smart (BLE) USB Stick 2.4 GHz CC2540EMK-USB
