Texas Instruments SmartRF Transceiver Evaluation Board CC1101, CC2500 RF Transceiver Evaluation Board for Low-Power RF
- RS Stock No.:
- 265-9897
- Mfr. Part No.:
- SMARTRFTRXEBK
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-9897
- Mfr. Part No.:
- SMARTRFTRXEBK
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| RF Technology | RF Transceiver | |
| Classification | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | Low-Power RF Transceivers | |
| Featured Device | CC1101, CC2500 | |
| Frequency | 2.4GHz | |
| Kit Name | SmartRF Transceiver Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
RF Technology RF Transceiver | ||
Classification Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With Low-Power RF Transceivers | ||
Featured Device CC1101, CC2500 | ||
Frequency 2.4GHz | ||
Kit Name SmartRF Transceiver Evaluation Board | ||
Related links
- Texas Instruments CC1120-CC1190 BoosterPack Module RF Transceiver Evaluation Board BOOSTXL-CC1120-90
- Renesas Electronics RTKA788152DE0000BU Evaluation Board RAA78815x RF Transceiver Evaluation Board for RS-485
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
- Beagleboard.org BeaglePlay RF Transceiver Evaluation Board 102110762
- Beagleboard.org BeagleConnect Freedom RF Transceiver Evaluation Board 102110577
- MikroElektronika ccRF Click CC2500 RF Transceiver MikroBus Click Board for Wireless PC Peripherals Voip Headsets,
- Texas Instruments CC110 CC110 RF Transceiver Evaluation Kit 868 → 915MHz CC1101EMK868-915
