Infineon EZ-PD Barrel Connector Replacement Plus Evaluation Kit CYPD3176-24LQXQ Evaluation Kit for Barrel Connector 48

Get a bulk buy discount

Add 5 more to save €5.50

View bulk pricing options

Subtotal (1 unit)*

€43.16

(exc. VAT)

€53.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€43.16-
5 - 9€42.06€5.50
10 +€41.02€21.40

*price indicative

RS Stock No.:
273-2014
Mfr. Part No.:
CY4534
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Kit

Kit Classification

Evaluation Kit

Technology

USB

For Use With

Barrel Connector

Featured Device

CYPD3176-24LQXQ

Kit Name

EZ-PD Barrel Connector Replacement Plus Evaluation Kit

Maximum Frequency

48MHz

Interface Type

USB Type C

Standards/Approvals

USB PD3.0 Version 2.0 Spec

Infineon Evaluation Kit, USB Type‑C Interface, 48MHz Maximum Frequency - CY4534


This evaluation kit provides a development platform for testing USB Power Delivery implementations using a USB Type‑C interface. It is designed to assess barrel‑connector replacement scenarios and demonstrates USB PD functionality conforming to the USB PD 3.0 Version 2.0 specification. The board centres on the CYPD3176-24LQXQ device and operates up to a 48MHz clock rate to support PD communication and control tasks.

Features and Benefits:


• USB Type‑C Interface enables direct USB‑C connection for testing
• Supports USB PD 3.0 Version 2.0 for modern PD protocol validation
• CYPD3176-24LQXQ device provides integrated PD control and monitoring
• 48MHz maximum frequency allows responsive PD state transitions
• Designed for barrel‑connector replacement use cases to simplify adaptation

Applications


• Suitable for prototyping barrel‑connector USB‑C adapter kit designs
• Ideal for USB Power Delivery evaluation kit workflows in labs
• Used with development rigs requiring USB Type‑C PD development kit functionality
• Can be used for USB PD Version 2.0 test kit procedures in product validation
• Used for creating a USB PD evaluation kit for barrel‑connector conversions

What protocol revision does it implement?


It implements the USB PD 3.0 Version 2.0 specification for power negotiation and policy controls.

Which component handles protocol and control functions?


The CYPD3176-24LQXQ device serves as the featured controller for PD signalling and management.

What Interface is provided for connection and testing?


The platform exposes a USB Type‑C Interface to connect host supplies and DUTs.

How does the clock rate affect testing?


The 48MHz maximum frequency supports timely PD communication and state handling during experiments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy