M5Stack SKU:K012-B-V12 LAN Base with W5500 V12 for Embedded Ethernet Connection K012-B-V12
- RS Stock No.:
- 283-7544
- Distrelec Article No.:
- 302-85-942
- Mfr. Part No.:
- K012-B-V12
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
€33.09
(exc. VAT)
€40.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €33.09 |
*price indicative
- RS Stock No.:
- 283-7544
- Distrelec Article No.:
- 302-85-942
- Mfr. Part No.:
- K012-B-V12
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Ethernet | |
| For Use With | Embedded Ethernet Connection | |
| Featured Device | LAN Base with W5500 V12 | |
| Kit Name | SKU:K012-B-V12 | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Communication & Wireless Development Tool | ||
Technology Ethernet | ||
For Use With Embedded Ethernet Connection | ||
Featured Device LAN Base with W5500 V12 | ||
Kit Name SKU:K012-B-V12 | ||
Interface Type SPI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The LAN Base with W5500 V12 is a versatile Ethernet controller base featuring a built-in W5500 full hardware TCP/IP embedded Ethernet controller. Its multiple communication protocols and integrated storage buffer area make it ideal for various industrial applications.
Equipped with an Ethernet Controller W5500 for efficient data packet processing
Includes TTL-RS485 + TTL-RS232 adapter boards for versatility in communication interfaces
Supports input power voltage range of 9-24V for flexible power options
Comes with metal slide rails for easy installation and fixation
Designed for wired network access requirements in industrial scenarios
Related links
- RS PRO RS CP-10 Current Clamp AC/DC Adapter Current Output
- RS PRO RS CP-10 Current Clamp AC/DC Adapter Current Output, RSCAL
- RS PRO RS CP-09 Current Clamp 200 A AC Max UKAS
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output, UKAS
- Chauvin Arnoux E25 Current Clamp AC/DC Adapter UKAS
- RS PRO RS CP-09 Current Clamp 200 A AC Max, Current Output
- RS PRO RS CP-09 Current Clamp 200 A AC Max RSCAL
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output, UKAS
