Seeit ESP-RELAY02-5V Relay Control Card WiFi Module for Arduino, Raspberry Pi 160 Hz ESP-RELAY02-5V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.27

(exc. VAT)

€26.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.27
5 - 9€20.21
10 +€19.14

*price indicative

RS Stock No.:
286-3999
Mfr. Part No.:
ESP-RELAY02-5V
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Kit Classification

Module

RF Technology

WiFi

Product Type

Communication & Wireless Development Tool

Technology

802.11 b/g/n

For Use With

Arduino, Raspberry Pi

Featured Device

Relay Control Card

Kit Name

ESP-RELAY02-5V

Maximum Frequency

160Hz

Interface Type

Serial

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Seeit interface board with a relay module enables wireless control of appliances via smartphone (Android/iOS) using Wi-Fi. The integrated module supports transmission functions, a serial instruction set, and network access. Ideal for diverse equipment control, this system finds applications in home automation and beyond.

Power supply 5Vdc

Button S1 switch mode

Button S2 Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy