Festo Compact Air Bellows DADB-V6-100-S51-125 125 mm
- RS Stock No.:
- 273-6951
- Mfr. Part No.:
- DADB-V6-100-S51-125
- Manufacturer:
- Festo
Subtotal (1 unit)*
€190.18
(exc. VAT)
€233.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.18 |
*price indicative
- RS Stock No.:
- 273-6951
- Mfr. Part No.:
- DADB-V6-100-S51-125
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | DADB-V6-100-S51-125 | |
| Product Type | Compact Air Bellows | |
| Nominal Diameter | 93mm | |
| Stroke Length | 125mm | |
| Port Size | 1/4 in G | |
| Material | Nitrile Rubber (NBR), Reinforced Polyamide, High Alloy Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B2-L | |
| Weight | 152g | |
| Model Number | 553373 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series DADB-V6-100-S51-125 | ||
Product Type Compact Air Bellows | ||
Nominal Diameter 93mm | ||
Stroke Length 125mm | ||
Port Size 1/4 in G | ||
Material Nitrile Rubber (NBR), Reinforced Polyamide, High Alloy Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS-compliant, VDMA24364-B2-L | ||
Weight 152g | ||
Model Number 553373 | ||
- COO (Country of Origin):
- DE
The Festo Bellows kit is a leak free system. To prevent unwanted media from being drawn in, the supply and exhaust air for the kit must be ducted via a pressure compensation hole in the connection part. The kit protects the piston rod, seal and bearing against a wide variety of media, for example dust, chips, oil, grease and petrol. The seals and bellows are made from NBR material and threaded pins are made from high alloy stainless steel material.
RoHS compliant
High corrosion stress
IP54 degree of protection
VDMA24364 B2 L LABS conformity
Class 3 corrosion resistance CRC class
Related links
- Festo Compact Air Bellows DADB-V6-50-S51-125 125 mm
- Festo Compact Air Bellows DADB-V6-80-S51-125 125 mm
- Festo Compact Air Bellows DADB-V6-40-S51-125 125 mm
- Festo Compact Air Bellows DADB-V6-32-S51-125 125 mm
- Festo Compact Air Bellows DADB-V6-63-S51-125 125 mm
- Festo Compact Air Bellows DADB-S1-40-S51-125 125 mm
- Festo Compact Air Bellows DADB-S1-63-S51-125 125 mm
- Festo Compact Air Bellows DADB-S1-50-S51-125 125 mm
