ATP CompactFlash Industrial 32 GB SLC Compact Flash Card
- RS Stock No.:
- 146-5592
- Mfr. Part No.:
- AF32GCFI-TABXP
- Manufacturer:
- ATP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5592
- Mfr. Part No.:
- AF32GCFI-TABXP
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Capacity | 32 GB | |
| Industrial | Yes | |
| Card Format | CompactFlash | |
| Nand Type | SLC | |
| Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Capacity 32 GB | ||
Industrial Yes | ||
Card Format CompactFlash | ||
Nand Type SLC | ||
Temperature Range -40 → +85°C | ||
ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to 85°C temperature operable environments.
Advanced Wear Leveling algorithm / Bad Block Management
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
Related links
- ATP CompactFlash Industrial 512 MB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- ATP Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- ATP Compact Flash Industrial Grade 16 GB SLC Compact Flash Card
- ATP Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- ATP Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- ATP L800Pi Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
