Transcend CF170 Compact Flash Industrial Grade 64 GB MLC Compact Flash Card
- RS Stock No.:
- 173-9474
- Distrelec Article No.:
- 302-49-292
- Mfr. Part No.:
- TS64GCF170
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€495.23
(exc. VAT)
€609.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €495.23 |
*price indicative
- RS Stock No.:
- 173-9474
- Distrelec Article No.:
- 302-49-292
- Mfr. Part No.:
- TS64GCF170
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Compact Flash Card | |
| Memory Size | 64GB | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| NAND Type | MLC | |
| Model Number | CF170 | |
| Read Speed | 87Mbps | |
| Write Speed | 68Mbps | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Compact Flash Card | ||
Memory Size 64GB | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
NAND Type MLC | ||
Model Number CF170 | ||
Read Speed 87Mbps | ||
Write Speed 68Mbps | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Transcend Compact Flash Card, 64GB Capacity, -25°C to +85°C Temperature Range - TS64GCF170
This compact flash card from Transcend offers 64GB of storage capacity, designed specifically for industrial use. Constructed with MLC NAND flash technology, it ensures reliable performance across varying environments. The card measures 42.8mm x 36.4mm x 3.3mm, making it a compact solution for demanding applications.
Features & Benefits
• Data transfer rates of up to 87 MB/s for efficient operations
• Intelligent Power Shield for data protection during outages
• Error correction capabilities maintain data integrity under load
• High-temperature operating range from -25°C to +85°C
• Durable design supports 10,000 insertion/removal cycles
• Enhanced S.M.A.R.T. function for monitoring card health
Applications
• Utilised in embedded systems for automation processes
• Ideal for medical instruments requiring stable data storage
• Suitable for road surveillance systems with high demands
• Designed for use in rugged industrial environments
What is the maximum write speed for this card?
The card supports a maximum write speed of 68 MB/s, ensuring quick data saving for applications that rely on rapid performance.
How does the Intelligent Power Shield feature work in this card?
The Intelligent Power Shield protects data by preventing loss in the event of unexpected power disruptions, enhancing overall reliability during operation.
What type of flash memory does this card use, and why is it beneficial?
This card uses MLC NAND flash, which is advantageous for industrial applications due to its durability and performance stability over extensive use, providing a longer lifespan.
Is there a specific temperature range this card operates efficiently within?
Yes, it operates effectively between -25°C and +85°C, making it suitable for high-temperature applications in challenging environments.
Related links
- Transcend CF170 Compact Flash Industrial Grade 32 GB MLC Compact Flash Card
- Transcend CF170 Compact Flash Industrial Grade 8 GB MLC Compact Flash Card
- InnoDisk 1ME Compact Flash Industrial Grade 64 GB MLC Compact Flash Card
- InnoDisk 1ME2 Compact Flash Industrial Grade 256 GB MLC Compact Flash Card
- InnoDisk 1ME2 Compact Flash Industrial Grade 32 GB MLC Compact Flash Card
- InnoDisk 1ME Compact Flash Industrial Grade 16 GB MLC Compact Flash Card
- InnoDisk 1ME2 Compact Flash Industrial Grade 8 GB MLC Compact Flash Card
- Transcend Compact Flash 64 GB MLC Compact Flash Card
