InnoDisk iCF4000 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- RS Stock No.:
- 182-8198
- Mfr. Part No.:
- DC1M-04GD31W1DB
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 182-8198
- Mfr. Part No.:
- DC1M-04GD31W1DB
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | Compact Flash Card | |
| Memory Size | 4GB | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| NAND Type | SLC | |
| Model Number | iCF4000 | |
| Read Speed | 40Mbps | |
| Write Speed | 20Mbps | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type Compact Flash Card | ||
Memory Size 4GB | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
NAND Type SLC | ||
Model Number iCF4000 | ||
Read Speed 40Mbps | ||
Write Speed 20Mbps | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
InnoDisk iCF4000 4GB Compact Flash Card
The Innodisk Industrial CompactFlash 4000 Memory Card (iCF 4000) products provide high capacity solid-state flash memory. The ability to electrically compile using the true IDE Mode that is electrically compatible with an IDE disk drive makes for a perfect high capacity solution. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash 4000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® card features an extremely lightweight, reliable, low-profile form factor that is ideal for on the go use in almost any application.
Industrial CompactFlash® 4000 (iCF 4000) supports advanced PIO (0-6), Multiword DMA (0-2), Ultra DMA (0-4) transfer mode, multi-sector transfers, and LBA addressing.
Features
• iSMART disk health monitoring
• Intelligent error recovery system
• Excellent data transfer speed
• Mechanical design for anti-vibration
• Compact and lightweight design
• Support large variety of modes (PIO, DMA, multi-sector, LBA)
Related links
- InnoDisk iCF4000 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
