Transcend Compact Flash 32 GB MLC Compact Flash Card
- RS Stock No.:
- 187-1658
- Distrelec Article No.:
- 302-49-217
- Mfr. Part No.:
- TS32GCF133
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€204.92
(exc. VAT)
€252.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.92 |
*price indicative
- RS Stock No.:
- 187-1658
- Distrelec Article No.:
- 302-49-217
- Mfr. Part No.:
- TS32GCF133
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Compact Flash Card | |
| Memory Size | 32GB | |
| X Speed Rating | 133x | |
| Memory Card Format | Compact Flash | |
| NAND Type | MLC | |
| Read Speed | 50Mbps | |
| Write Speed | 20Mbps | |
| Standards/Approvals | BSMI, FCC, CE | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Compact Flash Card | ||
Memory Size 32GB | ||
X Speed Rating 133x | ||
Memory Card Format Compact Flash | ||
NAND Type MLC | ||
Read Speed 50Mbps | ||
Write Speed 20Mbps | ||
Standards/Approvals BSMI, FCC, CE | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Fast, reliable, and high-capacity. With consistent performance and vast storage capacity, Transcend's CompactFlash 133 cards are the perfect match for enthusiast and prosumer level DSLR cameras and camcorders. Additionally, the top-tier MLC NAND flash chips inside are durable and reliable.
Perfect for entry level DSLRs
Impressive 133x transfer performance
Manufactured with brand-name MLC NAND Flash chips
Support up to Ultra DMA transfer mode 4
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software
Related links
- Transcend Compact Flash 32 GB MLC Compact Flash Card
- Transcend CF170 Compact Flash Industrial Grade 32 GB MLC Compact Flash Card
- Transcend Compact Flash 64 GB MLC Compact Flash Card
- Transcend Compact Flash 2 GB MLC Compact Flash Card
- Transcend Compact Flash 1 GB MLC Compact Flash Card
- Transcend Compact Flash 16 GB MLC Compact Flash Card
- Transcend Compact Flash 4 GB MLC Compact Flash Card
- Transcend CF133 Compact Flash 8 GB MLC Compact Flash Card
