Seeit SLC Compact Flash Card
- RS Stock No.:
- 286-3973
- Mfr. Part No.:
- CF-IND-2GB
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€35.46
(exc. VAT)
€43.62
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.46 |
*price indicative
- RS Stock No.:
- 286-3973
- Mfr. Part No.:
- CF-IND-2GB
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Compact Flash Card | |
| X Speed Rating | 133x | |
| NAND Type | SLC | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Compact Flash Card | ||
X Speed Rating 133x | ||
NAND Type SLC | ||
- COO (Country of Origin):
- TW
The Seeit compact flash cards are designed for standalone digital devices with specific capacity, workload, and lifecycle requirements. They store data, programs, or algorithms for use with programmers, laptops, industrial automation, data recorders on-site, and various other industrial applications.
Operating temperature 0 to 70 degreeC
Plastic case
Related links
- Seeit SLC Compact Flash Card
- Seeit CF-IND Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Seeit Compact Flash 4 GB SLC Compact Flash Card
- Seeit CF-IND Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- ATP Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- Transcend CF220I Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
