Seeit SLC Compact Flash Card

Subtotal (1 unit)*

€69.86

(exc. VAT)

€85.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.86

*price indicative

RS Stock No.:
286-3974
Mfr. Part No.:
CF-IND-32GB
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Compact Flash Card

X Speed Rating

133x

NAND Type

SLC

COO (Country of Origin):
TW
The Seeit compact flash cards are designed for standalone digital devices with specific capacity, workload, and lifecycle requirements. They store data, programs, or algorithms for use with programmers, laptops, industrial automation, data recorders on-site, and various other industrial applications.

Operating temperature 0 to 70 degreeC

Plastic case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy