Login / Register to access your benefits
Recently searched

    Molex, 150176 Backplane Connector Panel Mount Plug, 2, Crimp Termination, 11.5A, 250 V

    Subtotal (1 pack of 10 units)**

    €2.74

    (exc. VAT)

    €3.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    520 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 +€0.274€2.74

    **price indicative

    RS Stock No.:
    136-5644
    Mfr. Part No.:
    150176-1020
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Pole Format

    2

    Plug/Socket

    Plug

    Voltage Rating

    250 V

    Gender

    Male

    Mounting Type

    Panel Mount

    Current Rating

    11.5A

    Termination Method

    Crimp

    Contact Material

    Copper Alloy

    Housing Material

    Nylon

    Contact Plating

    Tin

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +105°C

    Series

    150176

    Related links