Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Power Connectors
Compact Power Connectors
Molex Connector Housing Cable Mount Plug, 4P, Plug-In Termination, 11.5A, 750 V
RS Stock No.:
169-9354
Mfr. Part No.:
172877-0040
Manufacturer:
Molex
View this category
Discontinued product
RS Stock No.:
169-9354
Mfr. Part No.:
172877-0040
Manufacturer:
Molex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
ValuSeal Plug Housing, 4 Circuit, 4.00mm Pitch, Positive Latch, Natural
Attribute
Value
Pole Format
4P
Plug/Socket
Plug
Voltage Rating
750 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
11.5A
Termination Method
Plug-In
Contact Material
Copper Alloy
Housing Material
Polypropylene
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series Number
172877