Hirose, EF1 inline connector Cable Mount Socket, 1P, Crimp Termination, 160A, 1 kV ac/dc

Bulk discount available

Subtotal (1 unit)*

€12.26

(exc. VAT)

€15.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€12.26
5 - 9€10.83
10 - 49€10.55
50 +€10.25

*price indicative

RS Stock No.:
179-0826
Mfr. Part No.:
EF1-38R-1SCA(21)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Pole Format

1P

Plug/Socket

Socket

Voltage Rating

1 kV ac/dc

Gender

Female

Mounting Type

Cable Mount

Current Rating

160A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PBT

Cable Diameter

12.4mm

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Series

EF1

COO (Country of Origin):
JP
Simple Assembly In-Line Power Connectors for up to 160A

Simplified assembly:
The crimp contact itself becomes the connector in a few simple steps by crimping the contact directly to the power cable and then inserting it into the housing.
Quick, snap in lock:
Its snap-in structure reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws like traditional terminal block connectors.
60A rated current capacity when using 38mm2 cable:
Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm2
Multiple mounting options:
Attached to a DIN rail or secured to a panel, this connector is versatile enough to be used in a wide range of mounting applications.
Simplified crimp terminations:
No special tools are required.
Equipped with guide keys:
Guide keys are used to prevent incorrect wiring.

Related links