nVent ERIFLEX Distribution Block, 1 Way, 1kV, 160A, Blue

Subtotal (1 unit)*

€78.72

(exc. VAT)

€96.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.72

*price indicative

RS Stock No.:
277-6182
Mfr. Part No.:
569030
Manufacturer:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Distribution Block

Number of Ways

1

Current

160A

Housing Material

TPE

IP Rating

IP20

Voltage

1kV

Connections Per Pole - Load Side

7

Termination Type - Load Side

7 Cable

Minimum Operating Temperature

30°C

Wire Size - Line Side

2/0 AWG

Termination Type - Line Side

Cable

Connections Per Pole - Line Side

1

Colour

Blue

Width

29mm

Standards/Approvals

IEC 60947-7-1, UL 1059

Length

77mm

Maximum Operating Temperature

75°C

Height

77mm

COO (Country of Origin):
CN
The nVent ERIFLEX Single pole Distribution Block design allows for visual inspection of conductor and confirmation of connection. It easily clips onto DIN rail or mounts to panel with screws.

Minimum space for maximum power

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy