- RS Stock No.:
- 200-9117
- Mfr. Part No.:
- 204608-1006
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 24-10-2024, delivery within 2 working days
Added
Price Each (In a Tray of 112)
€8.65
(exc. VAT)
€10.64
(inc. VAT)
Units | Per unit | Per Tray* |
112 + | €8.65 | €968.80 |
*price indicative |
- RS Stock No.:
- 200-9117
- Mfr. Part No.:
- 204608-1006
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
The Molex coeur CST high-current female crimp socket has 6mm diameter and used for 6 AWG cables.
Made from copper alloy material
It is EU RoHS Compliant
Low halogen
It is EU RoHS Compliant
Low halogen
Specifications
Attribute | Value |
---|---|
Pole Format | 1 |
Plug/Socket | Socket |
Voltage Rating | 300 V |
Gender | Female |
Current Rating | 80A |
Termination Method | Crimp |
Series | 204608 |
- RS Stock No.:
- 200-9117
- Mfr. Part No.:
- 204608-1006
- Manufacturer:
- Molex