EDAC, 520 Panel Connector Panel Mount, 3P, 8.5A
- RS Stock No.:
- 666-7551
- Mfr. Part No.:
- 520-210-003-KITRS
- Manufacturer:
- EDAC
Bulk discount available
Subtotal (1 bag of 10 units)**
€20.49
(exc. VAT)
€25.20
(inc. VAT)
3480 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 190 | €2.049 | €20.49 |
200 - 740 | €1.696 | €16.96 |
750 - 2990 | €1.559 | €15.59 |
3000 - 5990 | €1.516 | €15.16 |
6000 + | €1.473 | €14.73 |
**price indicative
- RS Stock No.:
- 666-7551
- Mfr. Part No.:
- 520-210-003-KITRS
- Manufacturer:
- EDAC
Related links
- EDAC 2P, 8.5A
- EDAC Wire to Wire Connector Cable Mount Socket Crimp Termination 250 V
- EDAC 2 Way Male 520 Unterminated Wire to Board Cable, 1m
- ABB Fixed Mount
- EDAC, 516 Cover for use with 516 Series Rack & Panel Connector
- Amphenol Audio Rated At 25A, 250 V No
- Reckmann, Standard Thermocouple Connector Panel for Use with Type...
- Reckmann, Miniature Thermocouple Connector Panel for Use with Type...