Reckmann Thermocouple Connector Panel for Use with Type K Thermocouple
- RS Stock No.:
- 375-0786
- Mfr. Part No.:
- R9-1766
- Manufacturer:
- Reckmann
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.35
View bulk pricing optionsSubtotal (1 unit)*
€29.02
(exc. VAT)
€35.69
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.02 | - |
| 5 - 9 | €28.15 | €4.35 |
| 10 + | €26.64 | €23.80 |
*price indicative
- RS Stock No.:
- 375-0786
- Mfr. Part No.:
- R9-1766
- Manufacturer:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector Panel | |
| For Use With | Type K Thermocouple | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector Panel | ||
For Use With Type K Thermocouple | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Related links
- Reckmann Thermocouple Connector Panel for Use with Type K Thermocouple
- Reckmann, KM Series Thermocouple Connector Panel for Use with Type K Thermocouple
- Reckmann Thermocouple Connector Panel for Use with Type R/S Thermocouple
- Reckmann Thermocouple Connector Panel for Use with Type J Thermocouple
- Reckmann DIN 43 710 DIN EN
- Reckmann Thermocouple Connector for Use with Simplex Thermocouple
- Reckmann Standard Thermocouple Connector Panel for Use with Type L Thermocouple
- Reckmann R9-1661 Type K Thermocouple 38 mm Length, 500 μm Diameter → 1100 °C Max
