LM339QT STMicroelectronics 4-Channel Comparator ECL, DTL, TTL, MOS, CMOS O/P, 300 ns 36V 2 V 16-Pin QFN-16
- RS Stock No.:
- 151-360
- Mfr. Part No.:
- LM339QT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€13.40
(exc. VAT)
€16.50
(inc. VAT)
In Stock
- 11,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | €0.268 | €13.40 |
| 500 - 1200 | €0.231 | €11.55 |
| 1250 + | €0.181 | €9.05 |
*price indicative
- RS Stock No.:
- 151-360
- Mfr. Part No.:
- LM339QT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | QFN-16 | |
| Output Type | ECL, DTL, TTL, MOS, CMOS | |
| Number of Channels | 4 | |
| Typical Response Time | 300ns | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 1mm | |
| Series | LM339 | |
| Standards/Approvals | RoHS | |
| Height | 3.1mm | |
| Length | 3.1mm | |
| Supply Current | 1.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type QFN-16 | ||
Output Type ECL, DTL, TTL, MOS, CMOS | ||
Number of Channels 4 | ||
Typical Response Time 300ns | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 1mm | ||
Series LM339 | ||
Standards/Approvals RoHS | ||
Height 3.1mm | ||
Length 3.1mm | ||
Supply Current 1.1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Low power quad voltage comparator consists of four independent precision voltage comparators with an offset voltage specification as low as 2 mV. This comparator is designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible.
Very low supply current independent of supply voltage
Input common mode voltage range includes ground
Low output saturation voltage
Differential input voltage range equal to the supply voltage
TTL and DTL compatible outputs
MOS and CMOS compatible outputs
Related links
- LM339QT STMicroelectronics 4-Channel Comparator ECL TTL CMOS O/P, 300 ns 36V 2 V 16-Pin QFN-16
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM239PT STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36V 2 V 14-Pin TSSOP-14
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM2901Q4T STMicroelectronics 4-Channel Comparator ECL DTL CMOS O/P, 1.3 μs 36V 2 V 16-Pin QFN
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36V 2 V 8-Pin SO-8
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36V 2 V 8-Pin MiniSO8
- LM239ADT STMicroelectronics 4-Channel Comparator ECL MOS DTL O/P, 1.3 μs 36V 2 V 14-Pin SOIC
