LM393PT STMicroelectronics 2-Channel Comparator ECL, TTL, CMOS, MOS, DTL O/P, 1.3 μs 36V 2 V 8-Pin TSSOP-8
- RS Stock No.:
- 151-362
- Mfr. Part No.:
- LM393PT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€8.20
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- 3,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | €0.164 | €8.20 |
| 500 - 2450 | €0.134 | €6.70 |
| 2500 - 4950 | €0.102 | €5.10 |
| 5000 + | €0.09 | €4.50 |
*price indicative
- RS Stock No.:
- 151-362
- Mfr. Part No.:
- LM393PT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Low Power Dual Voltage | |
| Mount Type | Surface | |
| Package Type | TSSOP-8 | |
| Output Type | ECL, TTL, CMOS, MOS, DTL | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 6.6mm | |
| Width | 1.2mm | |
| Series | LM393 | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Supply Current | 450μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Low Power Dual Voltage | ||
Mount Type Surface | ||
Package Type TSSOP-8 | ||
Output Type ECL, TTL, CMOS, MOS, DTL | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 6.6mm | ||
Width 1.2mm | ||
Series LM393 | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Supply Current 450μA | ||
Automotive Standard No | ||
The STMicroelectronics Low power quad voltage comparator consists of four independent precision voltage comparators with an offset voltage specification as low as 2 mV. This comparator is designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible.
Very low supply current independent of supply voltage
Input common mode voltage range includes ground
Low output saturation voltage
Differential input voltage range equal to the supply voltage
TTL and DTL compatible outputs
MOS and CMOS compatible outputs
Related links
- LM393PT STMicroelectronics 2-Channel Comparator ECL CMOS DTL O/P, 1.3 μs 36V 2 V 8-Pin TSSOP-8
- LM2903Q2T STMicroelectronics 2-Channel Comparator CMOS DTL TTL O/P, 1.3 μs 36V 2 V 8-Pin DFN
- LM393QT STMicroelectronics 2-Channel Comparator MOS CMOS ECL O/P, 1.3 μs 36V 2 V 8-Pin DFN
- LM2903YPT STMicroelectronics 2-Channel Comparator TTL ECL MOS O/P, 1.3 μs 36V 2 V 8-Pin TSSOP
- LM239ADT STMicroelectronics 4-Channel Comparator ECL MOS DTL O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- LM2903YDT STMicroelectronics 2-Channel Comparator DTL ECL CMOS O/P, 1.3 μs 36V 2 V 8-Pin SO-8
- LM2903PT STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 1.3 μs 36V 2 V 8-Pin TSSOP
- LM2903MX/NOPB Texas Instruments 2-Channel Comparator CMOS TTL DTL O/P, 1.5 μs 36V 2 V 8-Pin SOIC
