MCP6571T-E/OT Microchip Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 5-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.32

(exc. VAT)

€4.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.332€3.32
100 - 490€0.326€3.26
500 - 990€0.316€3.16
1000 +€0.296€2.96

*price indicative

Packaging Options:
RS Stock No.:
434-285
Mfr. Part No.:
MCP6571T-E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Push-Pull Output

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Push Pull

Number of Channels

1

Typical Response Time

40ns

Pin Count

5

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP6571/1R/1U/2/4

Height

1.75mm

Standards/Approvals

AEC Q100

Supply Current

70μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Low-Power Push-Pull Output Comparator incorporate a Power-on-Reset feature that keeps the output high impedance until the supply voltage VDD rises to a sufficient voltage to control the comparator. They also have a low-input offset voltage. These comparators are optimized for low-power, single supply applications with greater than rail to rail input operation. Internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw.

Single comparator

Tape and Reel

Extended temperature

Plastic small outline transistor 5 lead

AEC Q100 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy