MCP6542T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- RS Stock No.:
- 631-204
- Mfr. Part No.:
- MCP6542T-E/SNVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€1,587.30
(exc. VAT)
€1,953.60
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.481 | €1,587.30 |
*price indicative
- RS Stock No.:
- 631-204
- Mfr. Part No.:
- MCP6542T-E/SNVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Comparator Type | Open Drain Output | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Current/Voltage | |
| Number of Channels | 2 | |
| Typical Response Time | 4μs | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 400V, ESD (HBM, MM) 4 kV | |
| Series | MCP6541/1R/1U/2/3/4 | |
| Automotive Standard | No | |
| Supply Current | 600nA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Comparator Type Open Drain Output | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Current/Voltage | ||
Number of Channels 2 | ||
Typical Response Time 4μs | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 400V, ESD (HBM, MM) 4 kV | ||
Series MCP6541/1R/1U/2/3/4 | ||
Automotive Standard No | ||
Supply Current 600nA | ||
- COO (Country of Origin):
- TH
The Microchip Push-pull comparator is operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp. This device is offered in the eight lead PDIP, SOIC and MSOP package. AEC-Q100 Grade 1 qualification is available for this device.
Dual push pull output
4us propagation delay
Related links
- MCP6547T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6567T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5V 1.6 V 8-Pin SOIC
- MCP6562T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5V 1.6 V 8-Pin SOIC
- MCP6542T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP
- MCP6567T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5V 1.6 V 8-Pin SOIC
- MCP6562T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 1.6 V 8-Pin MSOP
- MCP6547T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6542T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8
