MCP6566T-E/OTVAO Microchip Analogue Comparator Current/Voltage O/P, 56 ns 5.5V 1.6 V 8-Pin SOIC
- RS Stock No.:
- 631-377
- Mfr. Part No.:
- MCP6566T-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,839.00
(exc. VAT)
€2,262.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.613 | €1,839.00 |
*price indicative
- RS Stock No.:
- 631-377
- Mfr. Part No.:
- MCP6566T-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Comparator Type | Open Drain Output | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Current/Voltage | |
| Number of Channels | 1 | |
| Typical Response Time | 56ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP6566/6R/6U/7/9 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Comparator Type Open Drain Output | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Current/Voltage | ||
Number of Channels 1 | ||
Typical Response Time 56ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP6566/6R/6U/7/9 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Comparators are optimized for low power 1.8V, single supply applications with greater than rail to rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. It supports pull-up voltages that are above and below VDD, which can be used to level shift. The output toggle frequency can reach a typical 4 MHz (typical) while limiting supply current surges and dynamic power consumption during switching.
56 ns propagation delay at 1.8 VDD
Low quiescent current of 100 μA
Open drain output
Related links
- MCP6566T-E/LTVAO Microchip Analogue Comparator Current/Voltage O/P, 56 ns 5.5V 1.6 V 5-Pin SSOP
- MCP6561T-E/OTVAO Microchip Analogue Comparator Current/Voltage O/P, 49 ns 5.5V 1.6 V 8-Pin MSOP
- MCP6562T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5V 1.6 V 8-Pin SOIC
- MCP6567T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5V 1.6 V 8-Pin SOIC
- MCP6567T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5V 1.6 V 8-Pin SOIC
- MCP6541T-E/OTVAO Microchip Analogue Comparator Current/Voltage O/P, 4 μs 5.5V 1.6 V 5-Pin SSOP
- MCP6546T-E/OTVAO Microchip Comparator Current 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6569T-E/STVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin TSSOP
