TS3121PIYCT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- RS Stock No.:
- 802-751
- Mfr. Part No.:
- TS3121PIYCT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 26%
View bulk pricing optionsSubtotal (1 unit)*
€1.73
(exc. VAT)
€2.13
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.73 | - |
| 10 - 24 | €1.27 | 26% |
| 25 - 99 | €1.15 | 33% |
| 100 - 249 | €1.02 | 41% |
| 250 + | €0.96 | 44% |
*price indicative
- RS Stock No.:
- 802-751
- Mfr. Part No.:
- TS3121PIYCT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Open Drain Output | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SC-70-5 | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 60ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 2.4mm | |
| Series | TS3121P | |
| Standards/Approvals | AEC-Q100 | |
| Width | 2.2mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 90μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Open Drain Output | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SC-70-5 | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 60ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 2.4mm | ||
Series TS3121P | ||
Standards/Approvals AEC-Q100 | ||
Width 2.2mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 90μA | ||
- COO (Country of Origin):
- MY
The STMicroelectronics TS3121P single comparator permits high-speed response time at low power consumption over a supply voltage specified from 1.7 to 5.5 V. This device operates over a wide temperature range from -40 °C to +125 °C making it Ideal for industrial and automotive applications with the associated qualification.
AEC-Q100 qualified
Rail-to-rail input
Open-drain output
Low power consumption of 90 μA
Related links
- TS3121AICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121AIYCT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121IYCT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121ICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121PICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70
- TS3121AILT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SOT-23-5
- TS3121AIYLT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SOT-23-5
- TS3121PILT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SOT-23-5
