NCS2200SN1T1G onsemi Comparator Rail to Rail O/P, 35 μs 6V 850 mV 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€633.00

(exc. VAT)

€780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.211€633.00

*price indicative

RS Stock No.:
121-6493
Mfr. Part No.:
NCS2200SN1T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOT-23

Output Type

Rail to Rail

Number of Channels

1

Typical Response Time

35μs

Pin Count

5

Minimum Supply Voltage

850mV

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

3mm

Width

1.5mm

Height

1mm

Standards/Approvals

No

Series

NCS2200

Supply Current

17μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Comparators, ON Semiconductor


Comparators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy