LP339N Texas Instruments, Quad Comparator, Open Collector O/P, 8μs 5 → 28 V 14-Pin PDIP
- RS Stock No.:
- 145-0121
- Mfr. Part No.:
- LP339N
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0121
- Mfr. Part No.:
- LP339N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 8µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Typical Voltage Gain | 113.98 dB | |
| Minimum Operating Temperature | 0 °C | |
| Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
| Maximum Operating Temperature | 70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 4 | ||
Typical Response Time 8µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Typical Voltage Gain 113.98 dB | ||
Minimum Operating Temperature 0 °C | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Maximum Operating Temperature 70 °C | ||
Related links
- LM2901AVQDRG4 Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM239PWR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LM139AD Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM239ADR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM2901PW Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- TLC374MD Texas Instruments Open Collector 0.2μs 4 → 16 V 14-Pin SOIC
- TLC339ID Texas Instruments Open Drain O/P, 2.5μs 5 V 14-Pin SOIC
- NJM2901M-TE2 Nisshinbo Micro Devices 4-Channel Single-Supply Quad Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin
