TL712CD Texas Instruments, Comparator, Push-Pull O/P, 0.025μs 5 V 8-Pin SOIC
- RS Stock No.:
- 145-6981
- Mfr. Part No.:
- TL712CD
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6981
- Mfr. Part No.:
- TL712CD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 0.025µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Typical Response Time 0.025µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- MY
Related links
- TL712CD Texas Instruments Push-Pull O/P, 0.025μs 5 V 8-Pin SOIC
- Texas Instruments Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
- TLV3501AID Texas Instruments Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
- TL712CPE4 Texas Instruments Push-Pull O/P, 0.025μs 5 V 8-Pin PDIP
- Texas Instruments Comparator Push Pull O/P, 2.9 ns 5.5V 2.7 V 8-Pin MSOP
- TLV3202AIDGK Texas Instruments Comparator Push Pull O/P, 2.9 ns 5.5V 2.7 V 8-Pin MSOP
- TLV3501AIDBVT Texas Instruments Push-Pull O/P 5 V 6-Pin SOT-23
- Texas Instruments Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 5-Pin SC-70
