SM72375MME/NOPB Texas Instruments, Dual Comparator, Open Drain O/P, 0.3μs 2.7 → 15 V 8-Pin VSSOP
- RS Stock No.:
- 162-8316
- Mfr. Part No.:
- SM72375MME/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8316
- Mfr. Part No.:
- SM72375MME/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 0.3µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 → 15 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Typical CMRR | 75dB | |
| Typical Voltage Gain | 100 dB | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 80dB | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 2 | ||
Typical Response Time 0.3µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 15 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Typical CMRR 75dB | ||
Typical Voltage Gain 100 dB | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 80dB | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
Related links
- SM72375MME/NOPB Texas Instruments Open Drain O/P, 0.3μs 2.7 → 15 V 8-Pin VSSOP
- TLC372QDR Texas Instruments Open Drain O/P, 0.65μs 5 → 15 V 8-Pin SOIC
- LMV393M/NOPB Texas Instruments Open Collector O/P, 3 V 8-Pin SOIC
- LM2903AVQPWR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 8-Pin TSSOP
- LM2903QDRQ1 Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
- LM293AD Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
- LMV393IPW Texas Instruments Open Collector O/P 5 V 8-Pin TSSOP
- LMV393IDGKR Texas Instruments Open Collector O/P 5 V 8-Pin MSOP
