LM339DR2G onsemi 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 5 V 14-Pin SOIC

Subtotal (1 reel of 2500 units)*

€325.00

(exc. VAT)

€400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.13€325.00

*price indicative

RS Stock No.:
163-2416
Mfr. Part No.:
LM339DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

Open Collector

Number of Channels

4

Typical Response Time

1.3μs

Pin Count

14

Maximum Supply Voltage

36V

Minimum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

4mm

Length

8.75mm

Height

1.5mm

Automotive Standard

AEC-Q100

Supply Current

2.5mA

Comparators, ON Semiconductor


Comparators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy