MCP6566T-E/OT Microchip Comparator Open Drain O/P, 20 ns 5.5V 3 V 5-Pin SOT-23
- RS Stock No.:
- 165-3418
- Mfr. Part No.:
- MCP6566T-E/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,104.00
(exc. VAT)
€1,359.00
(inc. VAT)
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.368 | €1,104.00 |
*price indicative
- RS Stock No.:
- 165-3418
- Mfr. Part No.:
- MCP6566T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 20ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6566 | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 20ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6566 | ||
Length 3.1mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 100μA | ||
- COO (Country of Origin):
- CN
Single Comparators, Microchip
Comparators, Microchip
Related links
- MCP6566T-E/OT Microchip Comparator Open Drain O/P, 20 ns 5.5V 3 V 5-Pin SOT-23
- MCP6576T-E/OT Microchip Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 5-Pin SOT-23
- MCP6576UT-E/OT Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 5-Pin SOT-23
- MCP6546UT-E/OT Microchip Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6546T-E/OT Microchip Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6561T-E/OT Microchip Comparator Push Pull O/P, 20 ns 5.5V 3 V 5-Pin SOT-23
- Microchip Comparator Push Pull O/P, 20 ns 5.5V 3 V 5-Pin SOT-23
- MCP6561UT-E/OT Microchip Comparator Push Pull O/P, 20 ns 5.5V 3 V 5-Pin SOT-23
