LM2903N onsemi, Dual Comparator, Open Collector O/P, 0.2 μs, 1.4 μs 2 → 36 V 8-Pin PDIP
- RS Stock No.:
- 166-1860
- Mfr. Part No.:
- LM2903N
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1860
- Mfr. Part No.:
- LM2903N
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | General Purpose | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 0.2 μs, 1.4 μs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2 → 36 V | |
| Dimensions | 9.6 x 6.4 x 3.4mm | |
| Length | 9.6mm | |
| Width | 6.4mm | |
| Height | 3.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 200 V/mV | |
| Typical Dual Supply Voltage | ±1 → ±18V | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type General Purpose | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Typical Response Time 0.2 μs, 1.4 μs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2 → 36 V | ||
Dimensions 9.6 x 6.4 x 3.4mm | ||
Length 9.6mm | ||
Width 6.4mm | ||
Height 3.4mm | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 200 V/mV | ||
Typical Dual Supply Voltage ±1 → ±18V | ||
Maximum Operating Temperature +105 °C | ||
- COO (Country of Origin):
- CN
Comparators, Fairchild Semiconductor
Comparators, Fairchild Semiconductor
Related links
- LM2903N/NOPB Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36 V 2 V 8-Pin PDIP
- NJM2903CG-TE2 Nisshinbo Micro Devices 2-Channel Dual Comparator Open Collector O/P, 1.3 μs 36 V 2 V 8-Pin SOP-8
- Nisshinbo Micro Devices 2-Channel Dual Comparator Open Collector O/P, 1.3 μs 36 V 2 V 8-Pin SOP-8
- Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36 V 2 V 8-Pin PDIP
- LMV393IDGKR Texas Instruments Open Collector O/P 5 V 8-Pin MSOP
- LMV393M/NOPB Texas Instruments Open Collector O/P, 3 V 8-Pin SOIC
- LMV393IPW Texas Instruments Open Collector O/P 5 V 8-Pin TSSOP
- LM393F-GE2 ROHM Open Collector O/P, 1μs 3 → 32 V 8-Pin SOP
