NJM2903CG-TE2 Nisshinbo Micro Devices 2-Channel Dual Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOP-8
- RS Stock No.:
- 244-9793
- Mfr. Part No.:
- NJM2903CG-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.20
(exc. VAT)
€2.70
(inc. VAT)
In Stock
- 1,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.22 | €2.20 |
| 20 - 90 | €0.216 | €2.16 |
| 100 - 240 | €0.214 | €2.14 |
| 250 - 490 | €0.211 | €2.11 |
| 500 + | €0.209 | €2.09 |
*price indicative
- RS Stock No.:
- 244-9793
- Mfr. Part No.:
- NJM2903CG-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Comparator Type | Dual Comparator | |
| Product Type | Dual Comparator | |
| Mount Type | Through Hole | |
| Package Type | SOP-8 | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.55mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | NJM2903 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Comparator Type Dual Comparator | ||
Product Type Dual Comparator | ||
Mount Type Through Hole | ||
Package Type SOP-8 | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.55mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series NJM2903 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 1mA | ||
This The New Japan Radio product consist of two independent voltage comparators that are designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. single power supply voltage. Its application areas include limit comparators, simple analogue to digital converters, pulse, square wave and time delay generators, wide range VCO ,MOS clock timers, multivibrators and high voltage digital logic gates.
Operating Voltage of 2V to 36V
Single Supply Operation
Open Collector Output
Bipolar Technology
Internal ESD protection
Related links
- NJM2903CG-TE2 Nisshinbo Micro Devices 2-Channel Dual Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOP-8
- NJM2901CG-TE2 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOP-14
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 2 V 8-Pin DMP8
- NJM2903M-TE2 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 2 V 8-Pin DMP8
- NJM2901M-TE2 Nisshinbo Micro Devices 4-Channel Single-Supply Quad Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- NJM2903M-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 36 V 8-Pin TVSP
