DiodesZetex 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- RS Stock No.:
- 170-8925
- Mfr. Part No.:
- AS393MTR-G1
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 4000 units)*
€240.00
(exc. VAT)
€280.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.06 | €240.00 |
*price indicative
- RS Stock No.:
- 170-8925
- Mfr. Part No.:
- AS393MTR-G1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.1mm | |
| Series | AS393/393A | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.1mm | ||
Series AS393/393A | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Automotive Standard No | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- CN
Dual Comparators, Diodes Inc
Comparators, Diodes Inc
Related links
- AS393MTR-G1 DiodesZetex 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- DiodesZetex 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- AS339MTR-G1 DiodesZetex 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin SOIC
- LM393DT STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin SOIC
- onsemi 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin SOIC
- LM293D STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin SOIC
