MAX961EUA+ Maxim Integrated Comparator Rail to Rail O/P, 4.5 ns 5.5V 3 V 8-Pin μMAX
- RS Stock No.:
- 189-9136
- Mfr. Part No.:
- MAX961EUA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-9136
- Mfr. Part No.:
- MAX961EUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Channels | 1 | |
| Product Type | Comparator | |
| Output Type | Rail to Rail | |
| Typical Response Time | 4.5 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 3 V | |
| Pin Count | 8 | |
| Package Type | μMAX | |
| Automotive Standard | No | |
| Comparator Type | High Speed | |
| Height | 950 μm | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Supply Current | 11 mA | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Channels 1 | ||
Product Type Comparator | ||
Output Type Rail to Rail | ||
Typical Response Time 4.5 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 3 V | ||
Pin Count 8 | ||
Package Type μMAX | ||
Automotive Standard No | ||
Comparator Type High Speed | ||
Height 950 μm | ||
Length 3.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Supply Current 11 mA | ||
Width 3.1 mm | ||
- COO (Country of Origin):
- TH
Single Comparators, Maxim Integrated
Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- TLV3501AID Texas Instruments Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
- Texas Instruments Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
- TLV3502AIDCNT Texas Instruments 2-Channel Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOT-23
- Texas Instruments 2-Channel Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
- TLV3502AID Texas Instruments 2-Channel Comparator Push Pull O/P, 4.5 ns 5.5V 3 V 8-Pin SOIC
- MAX976EUA+ Maxim Integrated Comparator Rail to Rail O/P, 20 ns 5.5V 2.7 V 8-Pin μMAX
- Maxim Integrated Comparator Rail to Rail O/P, 188 ns 5.5V 2.5 V 8-Pin SO-8
- MAX9075EXK+T Maxim Integrated Comparator Rail to Rail O/P, 580 ns 5.5V 2.1 V 5-Pin SC-70
