MAX9600EUP+ Maxim Integrated, Dual Comparator, Differential O/P, +5 V 20-Pin TSSOP
- RS Stock No.:
- 191-4724
- Mfr. Part No.:
- MAX9600EUP+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-4724
- Mfr. Part No.:
- MAX9600EUP+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Output Type | Differential | |
| Number of Channels per Chip | 2 | |
| Pin Count | 20 | |
| Typical Single Supply Voltage | +5 V | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Typical CMRR | 70dB | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 65dB | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Output Type Differential | ||
Number of Channels per Chip 2 | ||
Pin Count 20 | ||
Typical Single Supply Voltage +5 V | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Length 6.6mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Typical CMRR 70dB | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 65dB | ||
500ps Propagation Delay
30ps Propagation Delay Dispersion
4Gbps Tracking Frequency
-2.2V to +3V Input Range with +5V/-5.2V Supplies
-1.2V to +4V Input Range with +6V/-4.2V Supplies
Differential ECL Outputs (MAX9600)
Differential PECL Outputs (MAX9601/MAX9602)
Latch Enable (MAX9600/MAX9601)
Adjustable Hysteresis (MAX9600/MAX9601)
Applications/Uses
High-Speed Instrumentation
High-Speed Triggering
Line Receiving/Signal Restoration
Scope/Logic Analyzer Front Ends
Threshold and Peak Detection
VLSI and High-Speed Memory ATE
30ps Propagation Delay Dispersion
4Gbps Tracking Frequency
-2.2V to +3V Input Range with +5V/-5.2V Supplies
-1.2V to +4V Input Range with +6V/-4.2V Supplies
Differential ECL Outputs (MAX9600)
Differential PECL Outputs (MAX9601/MAX9602)
Latch Enable (MAX9600/MAX9601)
Adjustable Hysteresis (MAX9600/MAX9601)
Applications/Uses
High-Speed Instrumentation
High-Speed Triggering
Line Receiving/Signal Restoration
Scope/Logic Analyzer Front Ends
Threshold and Peak Detection
VLSI and High-Speed Memory ATE
Related links
- MAX9600EUP+ Maxim Integrated Differential O/P, +5 V 20-Pin TSSOP
- MAX912CSE+ Maxim Integrated TTL O/P, 5 V 16-Pin SO
- MAX9202EUD+ Maxim Integrated Push-Pull O/P, ±0.007μs 4.75 → 10.5 V 14-Pin TSSOP
- MAX9012ESA+ Maxim Integrated TTL O/P, 4.5 → 5.5 V 8-Pin SO
- MAX40027ATC/VY+T Maxim Integrated LVDS O/P, 2.7 → 3.6 V 12-Pin DFN
- MAX902ESD+ Maxim Integrated TTL O/P, 10ns 5 → 10 V 14-Pin SO
- MAX9020EKA+T Maxim Integrated Open Drain O/P, 1.8 → 5.5 V 8-Pin SOT-23
- TLC393CD Texas Instruments Open Drain O/P, 5 V 8-Pin SOIC
