MAX9020EKA+T Maxim Integrated 2-Channel Comparator Open Drain O/P, 31 μs 5.5V 1.8 V 8-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-6601
Mfr. Part No.:
MAX9020EKA+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels

2

Product Type

Comparator

Output Type

Open Drain

Typical Response Time

31 μs

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.8 V

Pin Count

8

Package Type

SOT-23

Automotive Standard

AEC-Q100

Comparator Type

Nano Power

Height

1.3 mm

Length

3 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series

MAX9020

Standards/Approvals

No

Supply Current

2 μA

Width

1.75 mm

COO (Country of Origin):
MY
Ultra-Low Total Supply Current

0.85μA (MAX9019/MAX9020)

1.0μA (MAX9015A/MAX9016A)

1.2μA (MAX9017/MAX9018)

Guaranteed Operation Down to 1.8V

Precision VOS < 5mV (max)

Internal 1.236V ±1% Reference (A Grade)

Input Voltage Range Extends 200mV Beyond-the-Rails

CMOS Push-Pull Output with ±6mA Drive Capability (MAX9015/MAX9017/MAX9019)

Open-Drain Output Versions Available (MAX9016/MAX9018/MAX9020)

Crowbar-Current-Free Switching

Internal 4mV Hysteresis for Clean Switching

No Phase Reversal for Overdriven Inputs

Dual Versions in Space-Saving 8-Pin SOT23 Package

Applications

2-Cell Battery Monitoring/Management

Discriminators

Medical Instruments

Mobile Communications

Notebooks and PDAs

Sensing at Ground or Supply Line

Telemetry and Remote Systems

Threshold Detectors

Ultra-Low Power Systems

Window Detectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy