MAX902ESD+ Maxim Integrated, Dual Comparator, TTL O/P, 10ns 5 → 10 V 14-Pin SO

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-5303
Mfr. Part No.:
MAX902ESD+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Dual, Single

Output Type

TTL

Number of Channels per Chip

2

Typical Response Time

10ns

Pin Count

14

Typical Single Supply Voltage

5 → 10 V

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Width

4mm

Height

1.5mm

Typical CMRR

75µV/V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical PSRR

100µV/V

Typical Dual Supply Voltage

±5V

8ns (typ) Propagation Delay
18mW/Comparator Power Consumption (+5V, typ)
Separate Analog and Digital Supplies
Flexible Analog Supply: +5V to +10V or ±5V
Input Range Includes Negative Supply Rail
TTL-Compatible Outputs
TTL-Compatible Latch Inputs (Except MAX901)
Applications
High-Speed A/D Converters
High-Speed Data Sampling
High-Speed V/F Converters
Input Trigger Circuitry
Line Receivers
PWM Circuits
Threshold Detectors

Related links