STMicroelectronics 2-Channel Comparator TTL O/P, 80 ns 15V 5 V 14-Pin SOIC
- RS Stock No.:
- 920-6355
- Mfr. Part No.:
- LM319DT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€870.00
(exc. VAT)
€1,070.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.348 | €870.00 |
| 5000 + | €0.307 | €767.50 |
*price indicative
- RS Stock No.:
- 920-6355
- Mfr. Part No.:
- LM319DT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | High Speed | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | TTL | |
| Number of Channels | 2 | |
| Typical Response Time | 80ns | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | LM319 | |
| Length | 8.75mm | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Supply Current | 12.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type High Speed | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type TTL | ||
Number of Channels 2 | ||
Typical Response Time 80ns | ||
Pin Count 14 | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series LM319 | ||
Length 8.75mm | ||
Height 1.65mm | ||
Automotive Standard No | ||
Supply Current 12.5mA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- LM319DT STMicroelectronics 2-Channel Comparator TTL O/P, 80 ns 15V 5 V 14-Pin SOIC
- LM219DT STMicroelectronics 2-Channel Comparator Open Collector 80 ns 15V 5 V 14-Pin SOIC
- LM211DT STMicroelectronics 2-Channel Comparator TTL MOS 200 ns 15V 5 V 8-Pin SO-8
- LM361N/NOPB Texas Instruments 2-Channel Comparator TTL O/P, 0.02 μs 15V 5.25 V 14-Pin PDIP
- Texas Instruments 2-Channel Comparator TTL O/P, 0.02 μs 15V 5.25 V 14-Pin PDIP
- STMicroelectronics 2-Channel Comparator CMOS ECL TTL O/P, 1 μs 40V 20 V 8-Pin SO-8
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36V 2 V 8-Pin MiniSO8
- LM2903DT STMicroelectronics 2-Channel Comparator TTL ECL 1.3 μs 36V 2 V 8-Pin SOIC
