TLV3501AIDBVT Texas Instruments Comparator Push Pull O/P, 4.5 ns 5.5V 5 V 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
197-7578
Mfr. Part No.:
TLV3501AIDBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

High Speed

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Push Pull

Number of Channels

1

Typical Response Time

4.5ns

Pin Count

6

Minimum Supply Voltage

5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.05mm

Height

1.45mm

Width

1.75mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

3.2mA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy