MCP6547T-I/MS Microchip Comparator Open Drain, CMOS O/P, 5.5V 1.6 V 8-Pin SOIC
- RS Stock No.:
- 239-5594
- Mfr. Part No.:
- MCP6547T-I/MS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €4.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.58
(exc. VAT)
€6.86
(inc. VAT)
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.558 | €5.58 | - |
| 50 - 90 | €0.47 | €4.70 | €4.40 |
| 100 - 240 | €0.431 | €4.31 | €12.70 |
| 250 - 990 | €0.422 | €4.22 | €34.00 |
| 1000 + | €0.414 | €4.14 | €144.00 |
*price indicative
- RS Stock No.:
- 239-5594
- Mfr. Part No.:
- MCP6547T-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Sub Microamp | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Drain, CMOS | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.25mm | |
| Supply Current | 600nA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Sub Microamp | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Drain, CMOS | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.25mm | ||
Supply Current 600nA | ||
Automotive Standard AEC-Q100 | ||
The Microchip MCP6547 series of comparator are offered in dual configurations. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. This comparator operates with a single-supply voltage as low as 1.6 V and draws a quiescent current of less than 1 μA. This comparator is optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output of the device can be used as a level-shifter for up to 10V using a pull-up resistor. It can also be used as a wired-OR logic.
Wide supply voltage range from 1.6 V to 5.5 V
Typical low quiescent current is 600 nA per comparator
Rail-to-rail input
Typical propagation delay of 4 μs with 100 mV of overdrive
Industrial temperature range from -40°C to +85°C
Extended temperature range from -40°C to +125°C
Related links
- MCP6547T-I/MS Microchip Comparator Open Drain 5.5V 1.6 V 8-Pin SOIC
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- MCP6547T-I/SN Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8
- MCP6547T-E/MS Microchip 2-Channel Comparator & Voltage Reference Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP
- MCP6547-E/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- MCP6546UT-E/OT Microchip Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6546T-E/OT Microchip Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6546T-I/OT Microchip Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
