LM2901EYFV-CE2 ROHM Comparator Analogue O/P, 1.3 μs 36V 3 V 14-Pin SSOP
- RS Stock No.:
- 260-6136
- Mfr. Part No.:
- LM2901EYFV-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.38 | €6.90 |
| 50 - 95 | €1.178 | €5.89 |
| 100 - 245 | €1.004 | €5.02 |
| 250 - 995 | €0.938 | €4.69 |
| 1000 + | €0.71 | €3.55 |
*price indicative
- RS Stock No.:
- 260-6136
- Mfr. Part No.:
- LM2901EYFV-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Comparator | |
| Comparator Type | Ground Sense | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Output Type | Analogue | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | ISO 11452-2 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.2mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Comparator | ||
Comparator Type Ground Sense | ||
Mount Type Surface | ||
Package Type SSOP | ||
Output Type Analogue | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals ISO 11452-2 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.2mA | ||
The ROHM high gain and ground sense input comparator is a quad comparator which comes in monolithic integrated circuit on a single chip. This comparator is the most suitable for automotive requirements such as engine control unit, electric power steering, anti lock braking system and so on because it has features of low supply current.
AEC-Q100 Qualified
Operable from almost GND level for input
Wide operating supply voltage range
Standard comparator pin assignments
Related links
- ROHM Comparator Analogue O/P, 1.3 μs 36V 3 V 14-Pin SSOP
- LM2903EYFJ-CE2 ROHM 2-Channel Comparator Analogue O/P, 1.3 μs 36V 3 V 8-Pin SOP-J8
- ROHM 2-Channel Comparator Analogue O/P, 1.3 μs 36V 3 V 8-Pin SOP-J8
- LM2903EYFVM-CTR ROHM 2-Channel Comparator Analogue O/P, 1.3 μs 36V 3 V 8-Pin MSOP-8
- ROHM 2-Channel Comparator Analogue O/P, 1.3 μs 36V 3 V 8-Pin MSOP-8
- Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- NJM2901V-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 36 V 14-Pin SSOP-14
- Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 36 V 14-Pin SSOP-14
